Board mount DC-DC converter, 3.5W output power, providing dual +/-12V outputs with a maximum output current of 145mA per channel. Features 10kV isolation voltage, short circuit protection (SCP), and operates efficiently at 82%. This through-hole component is housed in a DIP package with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H), weighing 14g. It accepts a nominal input voltage of 5V, with a range from 4.5V to 9V, and is RoHS compliant, suitable for operation between -40°C and 85°C.
Recom REC3.5-0512DRW/R10/C technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0512DRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.