
Board mount DC/DC converter delivering 3.5W output power with dual +/-12V outputs. Features include UVLO and SCP, with a 10kV isolation voltage. Operates efficiently at 82% with a wide input voltage range of 4.5V to 9V, nominal 5V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm and weighing 14g. Suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |