
Board mount DC-DC converter delivering 3.5W output power with a 12V single output. Features 4.5V to 9V input voltage range, 82% efficiency, and 290mA maximum output current. Offers 8kV isolation voltage, UVLO, and SCP protection. Operates from -40°C to 85°C in a DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-0512SRW/R8/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0512SRW/R8/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
