3.5W DC/DC converter with dual +/-15V outputs, accepting 4.5-9V input. Features 80% efficiency, 10kV isolation, and through-hole mounting in a DIP package. Integrated UVLO and SCP protection, operating from -40°C to 85°C. Dimensions: 32mm (L) x 20.3mm (W) x 10.2mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |