Board mount DC/DC converter with 3.5W output power, delivering a stable 5V output from a 9-18V input range. Features include 80% efficiency, 10kV isolation voltage, UVLO, and SCP protection. This through-hole component operates across a -40°C to 85°C temperature range and is RoHS compliant.
Recom REC3.5-1205SRW/R10/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1205SRW/R10/A/X1 to view detailed technical specifications.
No datasheet is available for this part.