This DC/DC converter from Recom features a 3.5W output power, 9V output voltage, and 12V nominal input voltage. It has an isolation voltage of 10kV and is RoHS compliant. The converter operates over a temperature range of -40°C to 85°C and is available in a DIP package with a through hole mount. It has an efficiency of 81% and includes features such as under voltage lockout and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
