
Board mount DC-DC converter with 3.5W output power, providing dual +/-12V outputs at 145mA each. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), with an isolation voltage of 10kV. Operates efficiently at 81% with a wide input voltage range of 9V to 18V and a nominal input of 12V. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-1212DRW/R10/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1212DRW/R10/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.