Board mount DC-DC converter delivering 3.5W output power with dual +/-15V outputs, each capable of 117mA. Features include UVLO and SCP protection, 8kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. This through-hole component offers 82% efficiency and is housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm. Input voltage range is 9V to 18V, with a nominal input of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-1215DRW/R8/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1215DRW/R8/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.