Board mount DC/DC converter with 3.5W output power and 24V output voltage. Features include UVLO and SCP, 10kV isolation voltage, and a DIP package. Operates from a 9V to 18V input voltage range, with a nominal input of 12V. Offers 145mA maximum output current and an efficiency of 83%. This lead-free, RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |