Board mount DC/DC converter, 3.5W output power, featuring dual ±5V outputs with a maximum output current of 350mA per output. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 8kV isolation voltage. This DIP package converter boasts 81% efficiency, includes UVLO and SCP protection features, and operates across a wide temperature range of -40°C to 85°C. Through-hole mounting and RoHS compliance are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-2405DRW/R8/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2405DRW/R8/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.