
3.5W DC-DC Converter, 5V Single Output, 700mA Max Output Current. Features 18V to 36V Input Voltage Range, 24V Nominal Input, and 85% Efficiency. Offers 10kV Isolation Voltage and Short Circuit Protection (SCP). DIP Package, Through Hole Mount, 32mm Length, 20.3mm Width, 10.2mm Height. Operating Temperature -40°C to 85°C.
Recom REC3.5-2405SRW/R10/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2405SRW/R10/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.