
Board mount DC-DC converter, 3.5W output power, delivering a stable 5V output voltage at 700mA. Features include short-circuit protection (SCP) and 10kV isolation voltage. Operates within an input voltage range of 18V to 36V, with a nominal input of 24V. This isolated converter boasts an efficiency of 81% and is designed for through-hole PCB mounting. Its DIP package measures 32mm x 20.3mm x 10.2mm, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-2405SRW/R10/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 3.5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2405SRW/R10/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
