3.5W DC-DC Converter, 5V output voltage, 700mA max output current. Features Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP). Operates with 18V to 36V input voltage, nominal 24V. Offers 10kV isolation voltage and 81% efficiency. Packaged in DIP for through-hole mounting, with dimensions of 32mm length, 20.3mm width, and 10.2mm height. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |