
Board mount DC-DC converter, 3.5W output power, delivering a stable 5V output voltage with a maximum output current of 700mA. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP). Operates within an input voltage range of 18V to 36V, with a nominal input of 24V. Offers 8kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Packaged in a DIP case for through-hole mounting, this RoHS compliant component ensures reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-2405SRW/R8/C/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2405SRW/R8/C/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.