
3.5W DC-DC converter with dual +/-9V outputs, ideal for board mounting. Features include UVLO and SCP protection, 10kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Delivers up to 194mA per output with 82% efficiency, accepting an input voltage range of 18V to 36V. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers 3.5W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |