Board mount DC-DC converter, 3.5W output power, delivering a stable 12V output voltage with a maximum output current of 290mA. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), operating efficiently at 83% with a wide input voltage range of 18V to 36V. This converter offers robust 10kV isolation voltage and operates across an extended temperature range from -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, it measures 32mm in length, 20.3mm in width, and 10.2mm in height, weighing 14g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-2412SRW/R10/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2412SRW/R10/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.