Board mount DC/DC converter with 12V output voltage and 3.5W maximum output power. Features 8kV isolation voltage, UVLO, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, delivering up to 290mA output current. Housed in a DIP package with through-hole mounting, this RoHS compliant converter offers an efficiency of 83% and operates from -40°C to 85°C.
Recom REC3.5-2412SRW/R8/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2412SRW/R8/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.