Board mount DC-DC converter with 3.5W output power, providing dual +/-12V outputs. Features include under-voltage lockout (UVLO) and short-circuit protection (SCP), operating across a wide temperature range of -40°C to 85°C. Boasting 83% efficiency and 10kV isolation voltage, this lead-free, RoHS compliant component is housed in a DIP package for through-hole mounting. Input voltage range is 36V to 75V, with a nominal input of 48V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-4812DRW/R10/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4812DRW/R10/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.