Board mount DC-DC converter delivering 3.5W output power with dual ±15V outputs. Features include 8kV isolation voltage, UVLO, and SCP protection. Operates across a wide temperature range of -40°C to 85°C, with a 36V to 75V input voltage range and 84% efficiency. Packaged in a DIP case for through-hole mounting, this RoHS compliant component offers a compact solution with dimensions of 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |