
5W DC-DC Converter, board mount, surface mount package. Features dual outputs of +/-5V, each with a maximum output current of 500mA. Operates with a 4.5V to 9V input voltage range, nominal 5V, and provides 5W output power. Offers 2kV isolation voltage and short-circuit protection (SCP). Efficiency is 72%, with an operating temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |