5W DC-DC Converter, board mount, DIP package, featuring dual +/-5V outputs with 500mA maximum current per output. Achieves 72% efficiency with a 5W maximum power dissipation. Offers 6kV isolation voltage and operates across a -40°C to 75°C temperature range. Through-hole mounting design with short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-0505DRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-0505DRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0505DRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.