
5W DC-DC converter, surface mount, featuring dual +/-5V outputs and 500mA maximum output current per channel. Operates with a 4.5V to 9V input range, nominal 5V, and provides 6kV isolation voltage. Boasts 72% efficiency and short-circuit protection (SCP). Designed for board mounting in an SMD/SMT package, with dimensions of 32mm x 19.9mm x 10.9mm and a weight of 13g. Suitable for operation between -40°C and 75°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Recom REC5-0505DRW/H6/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.