5W DC-DC Converter, board mount, surface mount package. Features dual ±9V outputs with a maximum output current of 278mA per output. Operates from a 4.5V to 9V input range, with a nominal input of 5V. Offers 6kV isolation voltage and short-circuit protection (SCP). Efficiency reaches 74% with a maximum operating temperature of 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-0509DRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-0509DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 74% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0509DRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.