
5W DC-DC Converter, 9V Output Voltage, 556mA Max Output Current. Features 4.5V to 9V Input Voltage range, 75% Efficiency, and 1.6kV Isolation Voltage. Surface Mount (SMD/SMT) package with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H). Operating temperature range from -40°C to 75°C. Includes Short Circuit Protection (SCP) and is Lead Free and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |