
5W DC-DC Converter, 9V Output Voltage, 556mA Max Output Current. Features 4.5V to 9V Input Voltage Range, 5V Nominal Input. Offers 6kV Isolation Voltage and Short Circuit Protection (SCP). Surface Mount (SMD/SMT) package with 32mm length, 19.9mm width, and 10.9mm height. Operates from -40°C to 75°C, with 73% efficiency. Lead-free and RoHS compliant.
Sign in to ask questions about the Recom REC5-0509SRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-0509SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0509SRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
