
5W DC-DC Converter, 9V Output Voltage, 556mA Max Output Current. Features 4.5V to 9V Input Voltage range, 5V Nominal Input Voltage, and 73% Efficiency. Offers 6kV Isolation Voltage and Short Circuit Protection (SCP). Surface Mount (SMD/SMT) package with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H). Operates from -40°C to 75°C, Lead Free, and RoHS Compliant.
Recom REC5-0509SRW/H6/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.