
5W DC-DC converter with dual +/-12V outputs, designed for board mount applications. Features 6kV isolation voltage and surface mount (SMD/SMT) packaging. Operates with a 4.5V to 9V input range, nominal 5V, delivering up to 210mA per output. Offers 75% efficiency and short-circuit protection (SCP), with a wide operating temperature range of -40°C to 75°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC5-0512DRW/H6/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.