
5W DC-DC Converter with dual +/-15V outputs, delivering 170mA per channel. Features 6kV isolation, through-hole mounting in a DIP package, and 75% efficiency. Operates across a -40°C to 75°C temperature range with short-circuit protection. This lead-free, RoHS-compliant component offers a 4.5V to 9V input voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-0515DRW/H6/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-0515DRW/H6/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515DRW/H6/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.