
Board mount DC/DC converter, 5W output power, featuring dual +/-5V outputs with a maximum output current of 500mA per output. Operates with a 9-18VDC input range, nominal 12VDC, and offers 6kV isolation voltage. This DIP package converter boasts 81% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with through-hole mounting.
Recom REC5-1205DRW/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.