5W DC-DC Converter, board mount, DIP package, featuring dual +/-5V outputs with 500mA maximum output current per output. Operates from a 9V to 18V input range with a nominal 12V input, delivering 5W output power. Offers 6kV isolation voltage and 81% efficiency, with short-circuit protection (SCP). This lead-free, RoHS compliant component has a compact 32mm x 20.3mm x 10.2mm footprint and operates across a wide temperature range of -40°C to 75°C.
Sign in to ask questions about the Recom REC5-1205DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-1205DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.