
Board mount DC-DC converter, 5W output power, featuring dual +/-5V outputs with 500mA maximum current per output. Operates from a 9V to 18V input range, with a nominal input of 12V. Achieves 81% efficiency and provides 6kV isolation. Housed in a DIP package with through-hole mounting, this component offers short-circuit protection and operates across a -40°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Recom REC5-1205DRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.