
5W DC-DC converter featuring dual +/-5V outputs, ideal for surface mount applications. This board mount converter operates with an input voltage range of 9V to 18V, a nominal input of 12V, and delivers up to 500mA per output. Achieving 81% efficiency, it offers 6kV isolation voltage and includes short-circuit protection (SCP). The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, with an operating temperature range of -40°C to 75°C.
Recom REC5-1205DRW/H6/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.