
The ECONOLINE REC5 5W DC/DC converter operates from a nominal input voltage of 12V and provides a single output voltage of 5V with a maximum current of 1A. It features an efficiency of 81% and is RoHS compliant. The converter is packaged in a surface mount SMD package and is suitable for use in board mount applications. It has a maximum operating temperature range of -40°C to 75°C and a maximum power dissipation of 5W.
Recom REC5-1205SRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H/B/SMD to view detailed technical specifications.
No datasheet is available for this part.
