
5W DC-DC Converter, board mount, DIP package, delivering a stable 5V output. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates across a wide temperature range of -40°C to 75°C with a 9V to 18V input voltage range and 12V nominal input. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC5-1205SRW/H2/A technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H2/A to view detailed technical specifications.
No datasheet is available for this part.