
Board mount DC-DC converter delivering 5W output power with a 5V nominal output voltage and 1A maximum output current. Features 9V to 18V DC input range, 81% efficiency, and 4kV isolation. DIP package with through-hole mounting, operating from -40°C to 75°C, includes short-circuit protection.
Recom REC5-1205SRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H4/A to view detailed technical specifications.
No datasheet is available for this part.
