
5W DC/DC Converter, Board Mount, Surface Mount. Features 5V output voltage, 1A max output current, and 5W output power. Operates with 9-18V input voltage range, 12V nominal input. Offers 4kV isolation voltage and 81% efficiency. Includes short-circuit protection (SCP). Dimensions: 32mm length, 19.9mm width, 10.9mm height. Operating temperature range: -40°C to 75°C. Lead-free and RoHS compliant.
Recom REC5-1205SRW/H4/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H4/A/SMD/CTRL to view detailed technical specifications.
No datasheet is available for this part.