
5W DC-DC converter featuring a 5V output voltage and 1A maximum output current. This board mount converter offers 4kV isolation voltage and operates within a 9V to 18V input voltage range, with a nominal input of 12V. It boasts 81% efficiency and a compact SMD/SMT package, suitable for surface mounting. Operating temperature range is -40°C to 75°C, with built-in short-circuit protection.
Recom REC5-1205SRW/H4/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H4/A/SMD-R to view detailed technical specifications.
No datasheet is available for this part.
