5W DC-DC Converter, board mount, DIP package, delivering a stable 9V output voltage with a maximum output current of 556mA. Features 6kV isolation voltage and Short Circuit Protection (SCP). Operates efficiently at 83% with a wide temperature range of -40°C to 75°C. Designed for through-hole mounting, this component offers a nominal input voltage of 12V, with a range from 9V to 18V.
Sign in to ask questions about the Recom REC5-1209SRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-1209SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1209SRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.