5W DC-DC converter with dual +/-12V outputs, featuring 210mA maximum output current per channel and 1.6kV isolation voltage. This surface mount device operates from a 9V to 18V input range, with a nominal input of 12V, and offers 85% efficiency. Packaged in SMD/SMT for tape and reel deployment, it includes short-circuit protection (SCP) and is RoHS compliant. Dimensions are 32mm length, 19.9mm width, and 10.9mm height, with an operating temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
