
5W DC-DC converter with dual +/-12V outputs, featuring 210mA max output current per channel. This board mount converter offers 1.6kV isolation voltage and 85% efficiency, operating from a 9V to 18V input range with a nominal 12V. Packaged in SMD/SMT for surface mounting, it supports a wide temperature range of -40°C to 75°C and includes short-circuit protection (SCP). The unit is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-1212DRW/H/B/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212DRW/H/B/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.