Board mount DC/DC converter delivering 5W output power with dual +/-12V outputs, each rated at 210mA maximum. Features 6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V DC input range with a nominal input of 12V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and suitable for operation between -40°C and 75°C.
Sign in to ask questions about the Recom REC5-1212DRW/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-1212DRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212DRW/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.