
Board mount DC-DC converter delivering 5W output power with a nominal 12V output voltage and 420mA maximum output current. Features 6kV isolation voltage, 85% efficiency, and a wide operating temperature range of -40°C to 75°C. Input voltage range is 9V to 18V DC. Packaged in a DIP through-hole mount with dimensions of 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the Recom REC5-1212SRW/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-1212SRW/H6/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 420mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212SRW/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.