5W DC-DC Converter, 12V Output Voltage, 420mA Max Output Current. Features 9V to 18V input voltage range, 85% efficiency, and 6kV isolation voltage. Surface mount package with dimensions of 32mm length, 19.9mm width, and 10.9mm height. Operates from -40°C to 75°C, includes short-circuit protection, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC5-1212SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.