Board mount DC-DC converter featuring 5W output power and dual +/-15V outputs, each delivering up to 170mA. Operates with a 9V to 18V input range, nominal 12V, and offers 2kV isolation. This DIP package converter boasts 86% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. Through-hole mounting and RoHS compliance are standard.
Recom REC5-1215DRW/H2/A technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 170mA |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1215DRW/H2/A to view detailed technical specifications.
No datasheet is available for this part.