Board mount DC-DC converter delivering 5W output power with dual +/-15V outputs, each capable of 170mA. Features 6kV isolation voltage and 86% efficiency, operating across a wide temperature range of -40°C to 75°C. Input voltage range is 9V to 18V, with a nominal input of 12V. Packaged in a DIP through-hole mount, this RoHS compliant component offers short-circuit protection.
Checking distributor stock and pricing after the page loads.
Recom REC5-1215DRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.