
5W DC/DC converter with dual +/-5V outputs, accepting 9-36V input and delivering 500mA per output. Features 1.6kV isolation, 82% efficiency, and short-circuit protection (SCP). Operates across a -40°C to +75°C temperature range, housed in a 32mm x 20.3mm x 10.2mm DIP package for through-hole mounting. This lead-free, RoHS compliant component is designed for reliable power conversion.
Recom REC5-2405DRWZ/H/B/M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405DRWZ/H/B/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.