
Board mount DC/DC converter, 5W output power, featuring dual ±5V outputs with 500mA current per output. Operates from a 9V to 36V input range, with a nominal input of 24V. Offers 2kV isolation voltage and 82% efficiency. Packaged in a DIP case with dimensions of 32mm x 20.3mm x 10.2mm, this through-hole component supports a wide operating temperature range of -40°C to 75°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |