5W DC-DC Converter, featuring dual ±5V outputs and 500mA maximum output current. This board mount converter offers 2kV isolation voltage and operates with a 9V to 36V input range, nominal 24V. Delivering 82% efficiency, it includes short-circuit protection (SCP) and is housed in a DIP package for through-hole mounting. Operating across a -40°C to 75°C temperature range, this RoHS compliant component measures 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2405DRWZ/H2/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405DRWZ/H2/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.