
Board mount DC-DC converter with 5W output power, featuring dual +/-5V outputs at 500mA each. Operates from a 9V to 36V input range with a nominal 24V, offering 6kV isolation voltage and 82% efficiency. DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and rated for -40°C to 75°C. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom REC5-2405DRWZ/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2405DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405DRWZ/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.