Board mount isolated DC/DC converter, 5W output power, featuring 1.6kV isolation voltage and a 2:1 input voltage range of 18-36V. Delivers a regulated 5V output with a maximum output current of 1A. Operates efficiently at 81% with short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm, and suitable for operation between -40°C and 75°C.
Recom REC5-2405SRW/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.